2376591-2 | AMP
Faston plug, 6.35 x 0.81 mm, L 14 mm, uninsulated, straight, 2376591-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0559 €
500 pcs.
0.0536 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 2376591-2, AMP
Tab, 6.35 mm Tab Width, 1.5 mm PCB Hole, Through Hole-Solder, Tin Plating, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 14 mm | |
| Material | nickel, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |