140734-2 | AMP
Faston plug, 6.35 x 0.81 mm, L 19.2 mm, uninsulated, straight, 140734-2
Order No.: 34P8458
EAN: 4099889613407
MPN:
140734-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 140734-2, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 4.1 mm, Through Hole - Screw, Tin Plating, Brass, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 45° | |
| Length | 19.2 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |