1217861-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1217861-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0571 €
100 pcs.
0.0512 €
500 pcs.
0.0488 €
1000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 1217861-1, AMP
Tab, 6.35 mm Tab Width, 1.4 mm PCB Hole, Through Hole-Solder, Tin Plating, FASTON 250, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 14.02 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |