5-487509-5 | AMP

Connector, 6 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-487509-5

Order No.: 36P8373
EAN: 4099891029401
MPN:
5-487509-5
Series: FPC
5-487509-5 AMP FFP/FPC Connectors, ZIF Connectors Image 1
5-487509-5 AMP FFP/FPC Connectors, ZIF Connectors Image 2
5-487509-5 AMP FFP/FPC Connectors, ZIF Connectors Image 3
5-487509-5 AMP FFP/FPC Connectors, ZIF Connectors Image 4
5-487509-5 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Next delivery: 1,200 pcs. on 2026-04-23
Available in 12 Days: 4,280 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

FFC Connectors, 5-487509-5, TE Connectivity

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 6, Number of Rows: 1, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Vertical, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 840, Packaging Method: Tray

Technical specifications
Filter Property Value
Pin number 6 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
Version socket
contact surface tin-plated
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes