4-1393637-9 | AMP

Female connector, type C, 64 pole, a-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 4-1393637-9

Order No.: 56F2592
EAN: 4099891024079
MPN:
4-1393637-9
V42254-P2263-C963
4-1393637-9 AMP DIN PCB Connectors Image 1
4-1393637-9 AMP DIN PCB Connectors Image 2
4-1393637-9 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
198.92 € *
Price list
Quantity
Price per unit*
42 pcs.
4.7362 €
50 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612, type TE Connectivity/AMP -139.

For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.

Female connector type C, straight, with press-fit terminals, type 4-139.

With 3.7 mm press-fit terminals for 1.0 mm PCB hole.

Technical attributes (type, number of poles, contact assignment, performance class): 4-1393637-9, 64-pole, a-c, class 2

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 64 pole
Contact row assignment a-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes