5748676-2 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4.7 to 8.13 mm, zinc die casting, silver, 5748676-2
Metal caps for sub-D connectors HDP 20, type TE Connectivity/AMP HD 20 RFI/EMI.
Made of zinc, chromalized in clear color. Suited especially for shielded round cables. Corresponding series HDP 20 connectors. Consists of two shell segments with two hex nuts and 4 cap screws; Thread: 4-40 UNC-2. Dimensions in mm: 9-pole: A 30.9, B 25, C 10.4. 15-pole: A 39.2, B 33.3, C 14. 25-pole: A 53.1, B 47, C 16.8. 37-pole: A 69.5, B 63.5, C 20.3.
With rubber bushing, type 0-5748.
Supplied with rubber bushing set for general adaptation of cable diameters.
Technical attributes (type, for connectors, for cable diameters (Cd) from/to): 0-5748676-2, 15-pole, Cd 4.7/8.1 mm
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4.7 to 8.13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |