4-1393479-4 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 4-1393479-4

Order No.: 52F3785
EAN: 4099889805796
MPN:
4-1393479-4
V23529-A1223-C215
Series: AMPLIMITE
4-1393479-4 AMP D-Sub Connectors Image 1
4-1393479-4 AMP D-Sub Connectors Image 2
4-1393479-4 AMP D-Sub Connectors Image 3
4-1393479-4 AMP D-Sub Connectors Image 4
4-1393479-4 AMP D-Sub Connectors Image 5
Image may differ

Discontinued

Unit Price (€ / pc.)
9.1630 € *
Available: 57 pcs.
Available in 12 Days: 320 pcs. - if ordered today
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.4252 €
50 pcs.
7.6755 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.

Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.

Sub-D PCB male connectors, angled, with metal bracket of 7.3 mm height, grounding fingers, fastening clips and 4-40 UNC thread, type 4-139.

For PCB mounting. With solder pins.

Technical attributes (type, number of poles): 4-1393479-4, 15-pole, grid 2.76 x 2.54 mm

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) metal bracket with PCB locking
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes