926887-3 | AMP

Pin contact, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926887-3

Order No.: 71F675
EAN: 4099889662399
MPN:
926887-3
0-0926887-3
926887-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
660.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1321 €

Male contact on original reels.

Contact material: phosphor bronze. Contact finish: tinned. Contact version: slotted.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926887-3, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, 5000 items

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.1 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.52-3.3 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CZ
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes