926885-1 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 926885-1

Order No.: 71F654
EAN: 4099889662337
MPN:
926885-1
0-0926885-1
926885-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Available in 12 Days: 24,000 pcs. - if ordered today
Total Price:
335.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0559 €

Mal contact on original reels.

Contact material: brass. Contact finish: tinned. Contact version: standard.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926885-1, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, 6000 items

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.8 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1-2.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes