926868-3 | AMP
Pin contact, 1.5-2.5 mm², AWG 16-13, crimp connection, tin-plated, 926868-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
50 pcs.
0.1416 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact on original reels.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926868-3, 1.5 to 2.5mm²², 3.3 to 5.1 mm, L 20.6 mm, 2500 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-13 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |