745229-2 | AMP

Pin contact, 0.4-0.8 mm², AWG 22-18, crimp connection, gold-plated, 745229-2

Order No.: 36P8567
EAN: 4099889647549
MPN:
745229-2
Series: AMPLIMITE
745229-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4,569.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.3808 €

D-Sub connector contact, 745229-2, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Post Length: , Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Accepts Wire Insulation Diameter Range: , Wire Size: 22 - 18 AWG, Wire Size: 0.4 - 0.8 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.4-0.8 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 0.068 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15