206793-1 | AMP

Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, gold-plated, 206793-1

Order No.: 52F0017
MPN:
206793-1
SZ 20,SOCKET, NON-MAG
Series: AMPLIMITE
206793-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
22,848.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
4.5696 €

Socket contact, 206793-1, AMP

Gold (Au), Socket Contact, 24-20 AWG, 0.2-0.52 mm² Wire, Size 20, Crimp, Copper Alloy, Signal, -55-125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 0.07 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No