2-330495-1 | AMP
Receptacle, 0.2 mm², AWG 24, crimp connection, tin-plated, 2-330495-1
Order No.: 34P2833
EAN: 4099889880151
MPN:
2-330495-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 58,800 pcs. - if ordered today
Socket contakt, 2-330495-1, AMP
Power contact, Termination point clip, Tin, 24 AWG wire size, 0.2 mm² wire size, Wire & Cable, Crimp, Signal, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2 mm² | |
| AWG cross-section | AWG 24 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |