175289-3 | AMP

Tab, 0.5-1.42 mm², AWG 20-16, crimp connection, 175289-3

Order No.: 38P7159
EAN: 4099889651621
MPN:
175289-3
Series: DYNAMIC
175289-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available: 194 pcs.
Available in 12 Days: 4,020 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1900 €
50 pcs.
1.1305 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 175289-3, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.5-1.42 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Insulation diameter 1.8-2.8 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes