1438299-2 | AMP
Tab, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1438299-2
Order No.: 35P9507
EAN: 4099889640823
MPN:
1438299-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Available in 12 Days: 66,000 pcs. - if ordered today
Flat connector, 1438299-2, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.22 -0.35 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.65 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.22-0.35 mm² | |
| AWG cross-section | AWG 24-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.1-1.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |