1218267-1 | AMP

Receptacle, 0.8-0.9 mm², AWG 18, crimp connection, gold-plated, 1218267-1

Order No.: 52F0007
MPN:
1218267-1
CONT,CRIMP SKT,18AWG,109,SZ 20
Series: AMPLIMITE
1218267-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.355 € *
Available in 12 Days: 2,239 pcs. - if ordered today
Total Price:
10,710.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
5.355 €

Socket contact, 1218267-1, AMP

Gold (Au), Socket Contact, 18 AWG, 0.8-0.9 mm² Wire, Size 20, Crimp, Copper Alloy, Signal, -55-125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-0.9 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 0.08 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No