1-794613-2 | AMP
Pin contact, 0.05-0.13 mm², AWG 30-26, crimp connection, gold-plated, 1-794613-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Corresponding snap-in male crimp contact.
Contact material: brass. Contact finish: tinned, 15 µ gold-plated oder 30 µ gold-plated. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26) or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.
Single articles.
Technical attributes (type, for wire cross-section, contact finish material): 1-0794613-2, 0.05 to 0.12 mm² (AWG 30 bis 26), 30 µ gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.05-0.13 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.89-1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |