1-1419158-6 | AMP

Tab, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1-1419158-6

Order No.: 35P9508
EAN: 4099889640830
MPN:
1-1419158-6
1-1419158-6 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
654.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0595 €

Contacts for motor vehicles, 1-1419158-6, AMP

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.22-0.35 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes