T2050322201-000 | AMP
Socket contact insert, H-B 16, 32 pole, crimp connection, T2050322201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5057 €
25 pcs.
14.5061 €
50 pcs.
13.6255 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert, T2050322201-000, AMP
Insert for Contacts, Socket, 32 Pole Configuration, Crimp Terminal, 26 - 12 AWG, 0.14 - 4 mm² Wire, 16 A, Power & Signal, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | crimp connection | |
| Pin number | 32 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |