T2040102201-000 | AMP
Socket contact insert, 10 pole + PE, screw connection, with PE contact, T2040102201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
5 pcs.
12.7211 €
10 pcs.
11.9000 €
25 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, T2040102201-000, AMP
Contact Insert, Socket, 10+PE Pole Configuration, Screw Terminal, 14 - 20 AWG, 0.5 - 2.5 mm² Wire, 16 A, Power & Signal, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | screw connection | |
| Pin number | 10 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |