228634-1 | AMP

SMA plug 50 Ω, RG-402, crimp connection, straight, 228634-1

Order No.: 34P3325
EAN: 4099889827057
MPN:
228634-1
Series: SMA
228634-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2716 € *
Available in 12 Days: 84 pcs. - if ordered today
Total Price:
176.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
35.2716 €

RF Connector, 228634-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Product Length: 16 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes