227531-1 | AMP

SMA plug 50 Ω, RG-402, crimp connection, straight, 227531-1

Order No.: 34P3337
EAN: 4099889827101
MPN:
227531-1
Series: SMA
227531-1 AMP Coaxial Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RF Connector, 227531-1, AMP

Connector Product Type: Housing, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: None, Product Length: 11.35 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Coupling Nut Base Material: Stainless Steel

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design straight
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes