8-34114-1 | AMP
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 7.92 mm, M8, metal, 8-34114-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 12 Days: 4,600 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring terminal, 8-34114-1, AMP
Closed Ring Tongue Terminal, 22 - 16 AWG, 5/16 / M8 Stud, 7.92 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 7.92 mm | |
| Thread size | M8 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |