51864-6 | AMP
Insulated 27400203, AWG 16, 3.68 mm, M3.5, blue, 51864-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 51864-6, AMP
Closed Ring Tongue Terminal, 16 AWG, M3.5 Stud, 3.68 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| AWG cross-section | AWG 16 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 3.68 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |