35762 | AMP
Insulated 27400203, 2.62-6.64 mm², AWG 12 to 10, yellow, 35762
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Available in 12 Days: 2,709 pcs. - if ordered today
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1535 €
50 pcs.
2.9393 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade connector, 35762, AMP
Yellow, Tin, Partially Insulated, 12 - 10 AWG Terminal Knife Disconnect Splice, 2.62 - 6.64 mm² Wire, 5.17 - 13.1 kcmil, Wire Insulation Support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife connector | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | nylon | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |