329966 | AMP
Uninsulated ring cable lug, 0.3-1.3 mm², AWG 22 to 16, 13.08 mm, M12, metal, 329966
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 5,915 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring terminal, 329966, AMP
Closed Ring Tongue Terminal, 22 - 16 AWG, 1/2 / M12 Stud, 13.08 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.3 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 13.08 mm | |
| Thread size | M12 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |