32448 | AMP
Insulated 27400203, AWG 16 to 14, blue, 32448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 20,262 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
25 pcs.
2.9750 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade connector, 32448, AMP
Blue, Tin, Partially Insulated, 16 - 14 AWG Terminal Knife Disconnect Splice, 1.04 - 2.62 mm² Wire, 2.05 - 5.18 kcmil, Wire Insulation Support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife connector | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | nylon | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |