324057 | AMP

Insulated ring cable lug, 42.4-60.6 mm², AWG 1/0, 9.91 mm, 3/8, blue, 324057

Order No.: 39P3017
MPN:
324057
TERMINAL,T-N R 1/0 3/8
Series: PIDG
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9107 € *
Available in 12 Days: 495 pcs. - if ordered today
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
5 pcs.
14.1372 €
10 pcs.
13.2209 €
25 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 324057, AMP

Closed Ring Tongue Terminal, 1/0 AWG, 3/8 Stud, 9.91 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 42.4-60.6 mm²
AWG cross-section AWG 1/0
Isolated Yes
Colour blue
Material copper, tin-plated
Hole diameter 9.91 mm
Thread size 3/8
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes