324046 | AMP
Insulated ring cable lug, 10.5-16.8 mm², AWG 6, 5 mm, 10, blue, 324046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4030 €
50 pcs.
4.1055 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 324046, AMP
Closed Ring Tongue Terminal, 6 AWG, #10 Stud, 5 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10.5-16.8 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Hole diameter | 5 mm | |
| Thread size | 10 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |