324056 | AMP
Insulated ring cable lug, 42.4-60.6 mm², AWG 1/0, 6.63 mm, M6, blue, 324056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Available in 12 Days: 1,093 pcs. - if ordered today
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
15.3867 €
10 pcs.
14.3990 €
25 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 324056, AMP
Closed Ring Tongue Terminal, 1/0 AWG, M6 Stud, 6.63 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 42.4-60.6 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Hole diameter | 6.63 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |