1577639-1 | AMP

Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 4.34 mm, M4, beige, 1577639-1

Order No.: 39P3012
MPN:
1577639-1
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
Series: PIDG
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available: 33 pcs.
Available in 12 Days: 106 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.2832 €
50 pcs.
5.8905 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 1577639-1, AMP

Closed Ring Tongue Terminal, 14-12 AWG, #8 / M4 Stud, 4.34 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, STRATO-THERM.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.08-3.31 mm²
AWG cross-section AWG 14 to 12
Isolated Yes
Colour beige
Material copper, nickel-plated
Material Insulation PEEK
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes