1577637-1 | AMP
Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 3.02 mm, beige, 1577637-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available in 12 Days: 10,180 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
6.9377 €
50 pcs.
6.4855 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1577637-1, AMP
Closed Ring Tongue Terminal, 14-12 AWG, #4 Stud, 3.02 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, STRATO-THERM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.08-3.31 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Isolated | Yes | |
| Colour | beige | |
| Material | copper, nickel-plated | |
| Material Insulation | PEEK | |
| Hole diameter | 3.02 mm | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |