1577638-1 | AMP

Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 3.68 mm, M3.5, beige, 1577638-1

Order No.: 39P3011
MPN:
1577638-1
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
Series: PIDG
1577638-1 AMP Cable Lugs Image 1
1577638-1 AMP Cable Lugs Image 2
1577638-1 AMP Cable Lugs Image 3
1577638-1 AMP Cable Lugs Image 4
1577638-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available in 12 Days: 19,620 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1646 €
25 pcs.
4.8195 €
50 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 1577638-1, AMP

Closed Ring Tongue Terminal, 14-12 AWG, #6 / M3.5 Stud, 3.68 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, STRATO-THERM.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.08-3.31 mm²
AWG cross-section AWG 14 to 12
Isolated Yes
Colour beige
Material copper, nickel-plated
Material Insulation PEEK
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes