1-320551-2 | AMP

Insulated 27400203, 0.38 mm², AWG 22, 4.34 mm, M4, red, 1-320551-2

Order No.: 39P3532
MPN:
1-320551-2
TERMINAL,PIDG R IR 22 8
Series: PIDG
1-320551-2 AMP Cable Lugs Image 1
1-320551-2 AMP Cable Lugs Image 2
1-320551-2 AMP Cable Lugs Image 3
1-320551-2 AMP Cable Lugs Image 4
1-320551-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 9,246 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 1-320551-2, AMP

Closed Ring Tongue Terminal, 22 AWG, M4 Stud, 4.34 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour red
Material copper
Material Insulation nylon
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes