320570 | AMP
Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 42.06 mm, 320570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 62 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt Splice, insulated, with window, type AMP/AMP 0-032.
Made of tinned copper, crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 42.06 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |