320562 | AMP
Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 32.13 mm, 320562
Unit Price (€ / pc.)
0.9639 € *
Available: 78 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt Splice, insulated, with window, type AMP/AMP 0-032.
Made of tinned copper, crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 32.13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |