929505-5 | AMP

Plug, unequipped, 14 pole, straight, 2 rows, black, 929505-5

Order No.: 36P3032
EAN: 4099889900330
MPN:
929505-5
929505-5 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
25 pcs.
1.6303 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 929505-5, AMP

Housing for male terminals, Wire-to-board, Wire-to-wire, 14 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes