282105-2 | AMP
Socket, unequipped, 3 pole, straight, 1 row, gray, 282105-2
Order No.: 36P2695
EAN: 4099889898064
MPN:
282105-2
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 657 pcs. - if ordered today
Housing terminals, 282105-2, AMP
Housing for male terminals, Wire-to-wire, 3 Position, 6 mm Centerline, Sealable, Black, Wire & cable, Signal, AMP superseal 1.5mm series
Technical specifications
Filter | Property | Value |
---|---|---|
Number of rows | 1 | |
Colour | gray | |
Type of locking | Yes | |
Version | straight | |
Additional parts | unequipped | |
Pin number | 3 pole | |
Contact type | socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |