1-963539-1 | AMP
Plug, 18 pole, angled, 2 rows, black, 1-963539-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB mount header, 1-963539-1, AMP
PCB mount header, Horizontal, Wire-to-board, 18 Position, 2.54 mm Centerline, Fully shrouded, T, Through hole -solder, Signal, Black, MQS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 18 pole | |
| Version | angled | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |