640643-6 | AMP
Cover cap, 6 pole, 640643-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Available in 12 Days: 11,091 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2451 €
100 pcs.
0.2225 €
500 pcs.
0.2106 €
1000 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 640643-6, AMP
Strain Relief Cover, Natural, Polyester, 6 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 6 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |