640643-5 | AMP
Cover cap, 5 pole, 640643-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available in 12 Days: 6,778 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1785 €
500 pcs.
0.1666 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 640643-5, AMP
Strain Relief Cover, Natural, Polyester, 5 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 5 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |