2321927-3 | AMP
Position assurance, 3 pole for signal double locking series, 2321927-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: 22 Weeks
Position lock, 2321927-3, AMP
TPA (Terminal Position Assurance), Black, 3 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 3 pole | |
| Suitable for | signal double locking series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |