2321919-4 | AMP
Position assurance, 4 pole for plug housing, 2321919-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2916 €
1000 pcs.
0.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Position lock, 2321919-4, AMP
TPA (Terminal Position Assurance), Black, 4 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 4 pole | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |