2213782-4 | AMP
Wire seal for plug, 2213782-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 20,180 pcs. - if ordered today
Wire seal, 2213782-4, TE Connectivity
Accessory Color: Gray, Connector Seal Type: Wire Seal, Sealable: Yes, Number of Positions: 4, Seal Material: Silicone Rubber
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |