2-643071-4 | AMP
Strain relief cover, 24 pole for MTA‑156 series, 2-643071-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief cover, 2-643071-4, AMP
Strain Relief Cover, White, Nylon, 24 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief cover | |
| Version | 24 pole | |
| Suitable for | MTA‑156 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |