1-640643-5 | AMP
Strain relief cover, 15 pole for MTA‑156 series, 1-640643-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief cover, 1-640643-5, AMP
Strain Relief Cover, Natural, Polyester, 15 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief cover | |
| Version | 15 pole | |
| Suitable for | MTA‑156 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |