1-640643-2 | AMP
Cover cap, 12 pole, 1-640643-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2785 €
500 pcs.
0.2630 €
1000 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 1-640643-2, AMP
Strain Relief Cover, Natural, Polyester, 12 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 12 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |