1-640551-5 | AMP
Strain relief cover, 15 pole for MTA‑156 series, 1-640551-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief cover, 1-640551-5, AMP
Strain Relief Cover, Natural, Polyester, 15 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief cover | |
| Version | 15 pole | |
| Suitable for | MTA‑156 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |