1-1718492-4 | AMP
Pin housing, 36 pole, 1-1718492-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available: 34 pcs.
Available in 12 Days: 1,233 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3677 €
50 pcs.
3.1416 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 1-1718492-4, AMP
12 V / 24 V, 36 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Blue, Wire & Cable, AMP MCP Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 36 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |