1-1718492-3 | AMP
Pin housing, 36 pole, 1-1718492-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Next delivery: 140 pcs. on 2026-05-05
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
25 pcs.
3.5105 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 1-1718492-3, AMP
12 V, 36 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Green, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 36 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |